
IDCP3020ER331M01 | |
|---|---|
DigiKey Part Number | 541-IDCP3020ER331M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP3020ER331M01 |
Description | FIXED IND 330UH 400MA 1.26 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.26Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14315 € | 143,15 € |
| Unit Price without VAT: | 0,14315 € |
|---|---|
| Unit Price with VAT: | 0,17035 € |

