
IDCP3020ER151M01 | |
|---|---|
DigiKey Part Number | 541-IDCP3020ER151M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP3020ER151M01 |
Description | FIXED IND 150UH 580MA 640 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Wirewound Inductor 580 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 640mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Inductance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14250 € | 142,50 € |
| Unit Price without VAT: | 0,14250 € |
|---|---|
| Unit Price with VAT: | 0,16958 € |

