
ICM2020ER701R | |
|---|---|
DigiKey Part Number | 541-ICM2020ER701RTR-ND - Tape & Reel (TR) 541-ICM2020ER701RCT-ND - Cut Tape (CT) 541-ICM2020ER701RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM2020ER701R |
Description | CMC 3.8A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 3.8A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM2020ER701R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,16040 € | 29,01 € |
| 50 | 1,09440 € | 54,72 € |
| 100 | 1,03170 € | 103,17 € |
| 250 | 0,95452 € | 238,63 € |
| 500 | 0,93296 € | 466,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,86111 € | 1.291,66 € |
| 3.000 | 0,81218 € | 2.436,54 € |
| 4.500 | 0,78705 € | 3.541,72 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |






