


ICM0603ER181V | |
|---|---|
DigiKey Part Number | 541-ICM0603ER181VTR-ND - Tape & Reel (TR) 541-ICM0603ER181VCT-ND - Cut Tape (CT) 541-ICM0603ER181VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0603ER181V |
Description | CMC 500MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 500mA DCR 210mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,28350 € | 28,35 € |
| 1.000 | 0,23309 € | 233,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21661 € | 649,83 € |
| 6.000 | 0,20427 € | 1.225,62 € |
| 9.000 | 0,19739 € | 1.776,51 € |
| 15.000 | 0,18906 € | 2.835,90 € |
| 21.000 | 0,18377 € | 3.859,17 € |
| 30.000 | 0,18138 € | 5.441,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


