Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65866R00FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC65866R00FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65866R00FHEB500 |
Description | RES 866 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65866R00FEEB500 | Vishay Dale | 0 | 541-ERC65866R00FEEB500TR-ND | 14,14021 € | Parametric Equivalent |
| RN65C8660FB14 | Vishay Dale | 0 | RN65C8660FB14-ND | 3,99340 € | Parametric Equivalent |
| RN65C8660FBSL | Vishay Dale | 0 | RN65C8660FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN65C8660FRSL | Vishay Dale | 0 | RN65C8660FRSL-ND | 1,30750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,18280 € | 10.182,80 € |
| Unit Price without VAT: | 10,18280 € |
|---|---|
| Unit Price with VAT: | 12,11753 € |



