
EB73D-SC3640X | |
|---|---|
DigiKey Part Number | EB73D-SC3640X-ND |
Manufacturer | |
Manufacturer Product Number | EB73D-SC3640X |
Description | CONN EDGE DUAL FMALE 72POS 0.156 |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer Vishay Dale | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 36 | Color Black |
Number of Positions 72 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSM36DRTH | Sullins Connector Solutions | 0 | GSM36DRTH-ND | 14,59800 € | Similar |

