Similar

EB72S-SA0640W | |
|---|---|
DigiKey Part Number | EB72S-SA0640W-ND |
Manufacturer | |
Manufacturer Product Number | EB72S-SA0640W |
Description | CONN EDGE DUAL FMALE 12POS 0.156 |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Vishay Dale | Pitch 0.156" (3.96mm) |
Series | Read Out Single |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Termination Solder Eyelet(s) |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 6 | Contact Type Full Bellows |
Number of Positions 12 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 306-006-500-101 | EDAC Inc. | 0 | 306-006-500-101-ND | 5,17880 € | Similar |


