CW02B6R200JE70HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91468 €
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B6R200JE70HE

DigiKey Part Number
CW02B6R200JE70HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B6R200JE70HE
Description
RES 6.2 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B6R200JE70HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,87947 €879,47 €
Manufacturers Standard Package
Unit Price without VAT:0,87947 €
Unit Price with VAT:1,04657 €