Direct
Similar

CW010R5000JB12 | |
|---|---|
DigiKey Part Number | CW010R5000JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW010R5000JB12 |
Description | RES 0.5 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R5000JB12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R5000JS73 | Vishay Dale | 0 | CWE-.50TR-ND | 3,22266 € | Direct |
| PWWR0013FR500K9 | C&B/RESI | 182 | 4506-PWWR0013FR500K9-ND | 3,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,03400 € | 403,40 € |
| Unit Price without VAT: | 4,03400 € |
|---|---|
| Unit Price with VAT: | 4,80046 € |



