Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01068K00JE12 | |
|---|---|
DigiKey Part Number | CW01068K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01068K00JE12 |
Description | RES 68K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01068K00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41330 € | 341,33 € |
| Unit Price without VAT: | 3,41330 € |
|---|---|
| Unit Price with VAT: | 4,06183 € |


