Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01047R00JS733 | |
|---|---|
DigiKey Part Number | CW01047R00JS733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01047R00JS733 |
Description | RES 47 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01047R00JS733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01047R00JB12 | Vishay Dale | 0 | CW01047R00JB12-ND | 2,88680 € | Parametric Equivalent |
| CW01047R00JB123 | Vishay Dale | 0 | CW01047R00JB123-ND | 2,88680 € | Parametric Equivalent |
| CW01047R00JE12 | Vishay Dale | 100 | CW01047R00JE12-ND | 4,47000 € | Parametric Equivalent |
| CW01047R00JE123 | Vishay Dale | 0 | CW01047R00JE123-ND | 2,66810 € | Parametric Equivalent |
| CW01047R00JE12HE | Vishay Dale | 70 | CW01047R00JE12HE-ND | 3,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25342 € | 1.126,71 € |
| Unit Price without VAT: | 2,25342 € |
|---|---|
| Unit Price with VAT: | 2,68157 € |


