Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0101R000JS67 | |
|---|---|
DigiKey Part Number | CW0101R000JS67-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0101R000JS67 |
Description | RES 1 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101R000JS67 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0101R000HB14 | Vishay Dale | 0 | CW0101R000HB14-ND | 2,05350 € | Parametric Equivalent |
| CW0101R000HS73 | Vishay Dale | 0 | CW0101R000HS73-ND | 2,56832 € | Parametric Equivalent |
| CW0101R000JB12 | Vishay Dale | 0 | CW0101R000JB12-ND | 2,88680 € | Parametric Equivalent |
| CW0101R000JB123 | Vishay Dale | 0 | CW0101R000JB123-ND | 2,88680 € | Parametric Equivalent |
| CW0101R000JB14 | Vishay Dale | 0 | CW0101R000JB14-ND | 1,13180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13180 € | 565,90 € |
| Unit Price without VAT: | 1,13180 € |
|---|---|
| Unit Price with VAT: | 1,34684 € |


