CW005900R0JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 402
Unit Price: 1,84000 €
Datasheet
900 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW005900R0JS73

DigiKey Part Number
CWD-900TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW005900R0JS73
Description
RES 900 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
900 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW005900R0JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW005900R0JE73Vishay Dale402541-CW005900R0JE73CT-ND1,84000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07600 €538,00 €
Manufacturers Standard Package
Unit Price without VAT:1,07600 €
Unit Price with VAT:1,28044 €