CW0054K000JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.771
Unit Price: 2,24000 €
Datasheet
4 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0054K000JS73

DigiKey Part Number
CWD-4.0KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0054K000JS73
Description
RES 4K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0054K000JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0054K000JE73Vishay Dale1.771CWD-4.0KRCT-ND2,24000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,20860 €604,30 €
Manufacturers Standard Package
Unit Price without VAT:1,20860 €
Unit Price with VAT:1,43823 €