Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW00536R00JE73HE | |
|---|---|
DigiKey Part Number | CW00536R00JE73HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW00536R00JE73HE |
Description | RES 36 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00536R00JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00536R00JE12HE | Vishay Dale | 0 | 541-2765-ND | 3,30530 € | Parametric Equivalent |
| CW00536R00JE12HS | Vishay Dale | 0 | CW00536R00JE12HS-ND | 3,21130 € | Parametric Equivalent |
| CW00536R00JE73HS | Vishay Dale | 0 | CW00536R00JE73HS-ND | 1,37914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42820 € | 714,10 € |
| Unit Price without VAT: | 1,42820 € |
|---|---|
| Unit Price with VAT: | 1,69956 € |


