Direct

CW0051K200JS73 | |
|---|---|
DigiKey Part Number | CWD-1.2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0051K200JS73 |
Description | RES 1.2K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051K200JS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0051K200JE73 | Vishay Dale | 0 | CW0051K200JE73-ND | 1,11494 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20860 € | 604,30 € |
| Unit Price without VAT: | 1,20860 € |
|---|---|
| Unit Price with VAT: | 1,43823 € |


