
CW005100R0JE73 | |
|---|---|
DigiKey Part Number | CWD-100RTR-ND - Tape & Reel (TR) CWD-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005100R0JE73 |
Description | RES 100 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005100R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,77400 € | 19,35 € |
| 50 | 0,69440 € | 34,72 € |
| 100 | 0,62680 € | 62,68 € |
| 250 | 0,55268 € | 138,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51638 € | 258,19 € |
| 1.000 | 0,47618 € | 476,18 € |
| 1.500 | 0,45553 € | 683,29 € |
| 2.500 | 0,43216 € | 1.080,40 € |
| 3.500 | 0,41823 € | 1.463,81 € |
| 5.000 | 0,40463 € | 2.023,15 € |
| 6.000 | 0,39811 € | 2.388,66 € |
| 12.000 | 0,37572 € | 4.508,64 € |
| 12.500 | 0,37451 € | 4.681,38 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

