Direct
Upgrade

CW001R3000JS70 | |
|---|---|
DigiKey Part Number | CWA-.30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW001R3000JS70 |
Description | RES 0.3 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW001R3000JS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW001R3000JE70 | Vishay Dale | 0 | CWA-.30RTR-ND | 0,97135 € | Direct |
| RS01AR3000FS70 | Vishay Dale | 0 | RSA-.30TR-ND | 1,66141 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05628 € | 1.056,28 € |
| Unit Price without VAT: | 1,05628 € |
|---|---|
| Unit Price with VAT: | 1,25697 € |



