CW001390R0JS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,73156 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,30765 €
Datasheet
390 Ohms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW001390R0JS70

DigiKey Part Number
CWA-390TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW001390R0JS70
Description
RES 390 OHM 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW001390R0JS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW001390R0JE70Vishay Dale0CW001390R0JE70-ND0,73156 €Direct
RS01A390R0FS70Vishay Dale0RSA-390TR-ND1,30765 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80177 €801,77 €
Manufacturers Standard Package
Unit Price without VAT:0,80177 €
Unit Price with VAT:0,95411 €