Direct
Upgrade

CW00115R00JS70 | |
|---|---|
DigiKey Part Number | CWA-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW00115R00JS70 |
Description | RES 15 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00115R00JS70 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00115R00JE70 | Vishay Dale | 0 | CW00115R00JE70-ND | 0,73156 € | Direct |
| RS01A15R00FS70 | Vishay Dale | 0 | RSA-15TR-ND | 1,30765 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80177 € | 801,77 € |
| Unit Price without VAT: | 0,80177 € |
|---|---|
| Unit Price with VAT: | 0,95411 € |



