
CSC05A0110K0GEK | |
|---|---|
DigiKey Part Number | CSC10KC-ND |
Manufacturer | |
Manufacturer Product Number | CSC05A0110K0GEK |
Description | RES ARRAY 4 RES 10K OHM 5SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CSC05A0110K0GEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.490" L x 0.098" W (12.45mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,61000 € | 16,10 € |
| 25 | 1,39280 € | 34,82 € |
| 50 | 1,25620 € | 62,81 € |
| 100 | 1,14020 € | 114,02 € |
| 250 | 1,01312 € | 253,28 € |
| 500 | 0,93360 € | 466,80 € |
| 2.000 | 0,80872 € | 1.617,44 € |
| 6.000 | 0,73499 € | 4.409,94 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |




