CSC Series A-5-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC05A01100KGEK

DigiKey Part Number
CSC100KC-ND
Manufacturer
Manufacturer Product Number
CSC05A01100KGEK
Description
RES ARRAY 4 RES 100K OHM 5SIP
Customer Reference
Detailed Description
100k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
5
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
5-SIP
Size / Dimension
0.490" L x 0.098" W (12.45mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.604
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,56200 €15,62 €
251,35040 €33,76 €
501,21780 €60,89 €
1001,10500 €110,50 €
2500,98152 €245,38 €
5000,90420 €452,10 €
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €