CRMA2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA2512AF75M0FKEF

DigiKey Part Number
3579-CRMA2512AF75M0FKEFTR-ND - Tape & Reel (TR)
3579-CRMA2512AF75M0FKEFCT-ND - Cut Tape (CT)
3579-CRMA2512AF75M0FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA2512AF75M0FKEF
Description
RES 75M OHM 1% 1W 2512
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
75 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRMA2512AF75M0FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,68000 €6,80 €
250,60640 €15,16 €
500,59420 €29,71 €
1000,56530 €56,53 €
2500,55324 €138,31 €
5000,52826 €264,13 €
1.0000,51447 €514,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42032 €840,64 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €