CRMA2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA2010AF550KFKEF

DigiKey Part Number
3579-CRMA2010AF550KFKEFTR-ND - Tape & Reel (TR)
3579-CRMA2010AF550KFKEFCT-ND - Cut Tape (CT)
3579-CRMA2010AF550KFKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA2010AF550KFKEF
Description
RES 550K OHM 1% 500MW 2010
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
550 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRMA2010AF550KFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,27900 €2,79 €
250,24240 €6,06 €
500,23100 €11,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20505 €820,20 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €