CRMA1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA1206AF500KFKEF

DigiKey Part Number
3579-CRMA1206AF500KFKEFTR-ND - Tape & Reel (TR)
3579-CRMA1206AF500KFKEFCT-ND - Cut Tape (CT)
3579-CRMA1206AF500KFKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA1206AF500KFKEF
Description
RES 500K OHM 1% 300MW 1206
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
500 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRMA1206AF500KFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,23600 €2,36 €
250,19440 €4,86 €
500,17440 €8,72 €
1000,15130 €15,13 €
2500,13832 €34,58 €
5000,12784 €63,92 €
1.0000,11954 €119,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10768 €430,72 €
8.0000,10342 €827,36 €
12.0000,10146 €1.217,52 €
20.0000,09924 €1.984,80 €
28.0000,09798 €2.743,44 €
40.0000,09678 €3.871,20 €
48.0000,09622 €4.618,56 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €