


CRHV2512AF27M0FKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF27M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV2512AF27M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV2512AF27M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF27M0FKE5 |
Description | RES SMD 27M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2512AF27M0FKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,09000 € | 3,09 € |
10 | 2,08400 € | 20,84 € |
25 | 2,05120 € | 51,28 € |
50 | 1,98140 € | 99,07 € |
100 | 1,89550 € | 189,55 € |
250 | 1,86364 € | 465,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,75758 € | 878,79 € |
1.000 | 1,61736 € | 1.617,36 € |
1.500 | 1,59421 € | 2.391,32 € |
2.500 | 1,57039 € | 3.925,97 € |
3.500 | 1,56670 € | 5.483,45 € |
Unit Price without VAT: | 3,09000 € |
---|---|
Unit Price with VAT: | 3,67710 € |