


CRHV2512AF15M0FKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF15M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV2512AF15M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV2512AF15M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF15M0FKE5 |
Description | RES SMD 15M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2512AF15M0FKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,43000 € | 5,43 € |
10 | 4,00800 € | 40,08 € |
25 | 3,66520 € | 91,63 € |
50 | 3,29420 € | 164,71 € |
100 | 3,07720 € | 307,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,87846 € | 1.439,23 € |
1.000 | 2,87782 € | 2.877,82 € |
1.500 | 1,69762 € | 2.546,43 € |
2.500 | 1,67629 € | 4.190,73 € |
3.500 | 1,66407 € | 5.824,24 € |
5.000 | 1,65252 € | 8.262,60 € |
Unit Price without VAT: | 5,43000 € |
---|---|
Unit Price with VAT: | 6,46170 € |