



CRHV1206AF51M0FKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF51M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV1206AF51M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV1206AF51M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF51M0FKE5 |
Description | RES SMD 51M OHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV1206AF51M0FKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 2,04100 € | 20,41 € |
25 | 1,86680 € | 46,67 € |
50 | 1,76620 € | 88,31 € |
100 | 1,68610 € | 168,61 € |
250 | 1,64052 € | 410,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,55750 € | 778,75 € |
1.000 | 1,51993 € | 1.519,93 € |
1.500 | 1,50159 € | 2.252,38 € |
2.500 | 1,48170 € | 3.704,25 € |
3.500 | 1,47031 € | 5.146,09 € |
5.000 | 1,45954 € | 7.297,70 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |