


CRHV1206AF15M0JKE5 | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF15M0JKE5TR-ND - Tape & Reel (TR) 3579-CRHV1206AF15M0JKE5CT-ND - Cut Tape (CT) 3579-CRHV1206AF15M0JKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF15M0JKE5 |
Description | RES SMD 15M OHM 5% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV1206AF15M0JKE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,86640 € | 46,66 € |
| 50 | 1,76560 € | 88,28 € |
| 100 | 1,68530 € | 168,53 € |
| 250 | 1,63860 € | 409,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55634 € | 778,17 € |
| 1.000 | 1,51251 € | 1.512,51 € |
| 1.500 | 1,40050 € | 2.100,75 € |
| 2.500 | 1,33874 € | 3.346,85 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

