CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251275K0FKEG

DigiKey Part Number
541-75.0KAFTR-ND - Tape & Reel (TR)
541-75.0KAFCT-ND - Cut Tape (CT)
541-75.0KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251275K0FKEG
Description
RES SMD 75K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251275K0FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12100 €1,21 €
250,09720 €2,43 €
500,08380 €4,19 €
1000,06930 €6,93 €
2500,06112 €15,28 €
5000,05634 €28,17 €
1.0000,05148 €51,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04856 €97,12 €
4.0000,04541 €181,64 €
6.0000,04389 €263,34 €
10.0000,04223 €422,30 €
14.0000,04128 €577,92 €
20.0000,04038 €807,60 €
24.0000,03996 €959,04 €
48.0000,03858 €1.851,84 €
50.0000,03851 €1.925,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €