
CRCW25126R80FKEG | |
---|---|
DigiKey Part Number | 541-CRCW25126R80FKEGTR-ND - Tape & Reel (TR) 541-CRCW25126R80FKEGCT-ND - Cut Tape (CT) 541-CRCW25126R80FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25126R80FKEG |
Description | RES SMD 6.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R80FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,15200 € | 1,52 € |
25 | 0,12400 € | 3,10 € |
50 | 0,10760 € | 5,38 € |
100 | 0,09500 € | 9,50 € |
250 | 0,08216 € | 20,54 € |
500 | 0,07538 € | 37,69 € |
1.000 | 0,06886 € | 68,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06549 € | 130,98 € |
4.000 | 0,06170 € | 246,80 € |
6.000 | 0,05986 € | 359,16 € |
10.000 | 0,05786 € | 578,60 € |
14.000 | 0,05672 € | 794,08 € |
20.000 | 0,05563 € | 1.112,60 € |
24.000 | 0,05513 € | 1.323,12 € |
48.000 | 0,05346 € | 2.566,08 € |
50.000 | 0,05337 € | 2.668,50 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |