
CRCW251256R2FKEG | |
|---|---|
DigiKey Part Number | 541-56.2AFTR-ND - Tape & Reel (TR) 541-56.2AFCT-ND - Cut Tape (CT) 541-56.2AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251256R2FKEG |
Description | RES SMD 56.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251256R2FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05752 € | 14,38 € |
| 500 | 0,05618 € | 28,09 € |
| 1.000 | 0,05148 € | 51,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04658 € | 93,16 € |
| 4.000 | 0,04337 € | 173,48 € |
| 6.000 | 0,04178 € | 250,68 € |
| 10.000 | 0,04016 € | 401,60 € |
| 14.000 | 0,03956 € | 553,84 € |
| 20.000 | 0,03941 € | 788,20 € |
| 24.000 | 0,03889 € | 933,36 € |
| 48.000 | 0,03858 € | 1.851,84 € |
| 50.000 | 0,03851 € | 1.925,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

