
CRCW251247R0JNEGHP | |
---|---|
DigiKey Part Number | 541-47RATR-ND - Tape & Reel (TR) 541-47RACT-ND - Cut Tape (CT) 541-47RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251247R0JNEGHP |
Description | RES SMD 47 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251247R0JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,30000 € | 3,00 € |
25 | 0,23640 € | 5,91 € |
50 | 0,22020 € | 11,01 € |
100 | 0,18530 € | 18,53 € |
250 | 0,18264 € | 45,66 € |
500 | 0,18046 € | 90,23 € |
1.000 | 0,17862 € | 178,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17703 € | 354,06 € |
4.000 | 0,17209 € | 688,36 € |
6.000 | 0,16739 € | 1.004,34 € |
10.000 | 0,16262 € | 1.626,20 € |
14.000 | 0,16216 € | 2.270,24 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |