
CRCW251247R0FKEGHP | |
---|---|
DigiKey Part Number | 541-47.0RTR-ND - Tape & Reel (TR) 541-47.0RCT-ND - Cut Tape (CT) 541-47.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251247R0FKEGHP |
Description | RES SMD 47 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251247R0FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,36700 € | 3,67 € |
25 | 0,31280 € | 7,82 € |
50 | 0,28180 € | 14,09 € |
100 | 0,25680 € | 25,68 € |
250 | 0,23160 € | 57,90 € |
500 | 0,21704 € | 108,52 € |
1.000 | 0,20546 € | 205,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20017 € | 400,34 € |
4.000 | 0,18368 € | 734,72 € |
6.000 | 0,17805 € | 1.068,30 € |
10.000 | 0,17236 € | 1.723,60 € |
14.000 | 0,16702 € | 2.338,28 € |
20.000 | 0,16656 € | 3.331,20 € |
24.000 | 0,16149 € | 3.875,76 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |