
CRCW251247R0FKEG | |
---|---|
DigiKey Part Number | 541-47.0AFTR-ND - Tape & Reel (TR) 541-47.0AFCT-ND - Cut Tape (CT) 541-47.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251247R0FKEG |
Description | RES SMD 47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251247R0FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12000 € | 1,20 € |
25 | 0,09640 € | 2,41 € |
50 | 0,08320 € | 4,16 € |
100 | 0,06880 € | 6,88 € |
250 | 0,06068 € | 15,17 € |
500 | 0,05596 € | 27,98 € |
1.000 | 0,05112 € | 51,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,04535 € | 90,70 € |
4.000 | 0,04217 € | 168,68 € |
6.000 | 0,04059 € | 243,54 € |
10.000 | 0,03899 € | 389,90 € |
14.000 | 0,03884 € | 543,76 € |
20.000 | 0,03870 € | 774,00 € |
24.000 | 0,03862 € | 926,88 € |
48.000 | 0,03831 € | 1.838,88 € |
50.000 | 0,03824 € | 1.912,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |