CRCW25122K67FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,05731 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22516 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3.655
Unit Price: 0,61000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03837 €
Datasheet

Upgrade


YAGEO
In Stock: 6.560
Unit Price: 0,32000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11483 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04978 €
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122K67FKTG

DigiKey Part Number
CRCW25122K67FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25122K67FKTG
Description
RES SMD 2.67K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122K67FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12939 €258,78 €
Manufacturers Standard Package
Unit Price without VAT:0,12939 €
Unit Price with VAT:0,15397 €