
CRCW251222R6FKEG | |
---|---|
DigiKey Part Number | 541-22.6AFTR-ND - Tape & Reel (TR) 541-22.6AFCT-ND - Cut Tape (CT) 541-22.6AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251222R6FKEG |
Description | RES SMD 22.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R6FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,11800 € | 1,18 € |
25 | 0,09480 € | 2,37 € |
50 | 0,08160 € | 4,08 € |
100 | 0,06690 € | 6,69 € |
250 | 0,05936 € | 14,84 € |
500 | 0,05484 € | 27,42 € |
1.000 | 0,05005 € | 50,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,03714 € | 74,28 € |
4.000 | 0,03584 € | 143,36 € |
6.000 | 0,03564 € | 213,84 € |
10.000 | 0,03451 € | 345,10 € |
14.000 | 0,03437 € | 481,18 € |
20.000 | 0,03424 € | 684,80 € |
24.000 | 0,03418 € | 820,32 € |
48.000 | 0,03395 € | 1.629,60 € |
50.000 | 0,03394 € | 1.697,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |