
CRCW25121R20FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25121R20FNEGTR-ND - Tape & Reel (TR) 541-CRCW25121R20FNEGCT-ND - Cut Tape (CT) 541-CRCW25121R20FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R20FNEG |
Description | RES SMD 1.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R20FNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10240 € | 10,24 € |
| 250 | 0,09388 € | 23,47 € |
| 500 | 0,08756 € | 43,78 € |
| 1.000 | 0,08103 € | 81,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07738 € | 154,76 € |
| 4.000 | 0,06878 € | 275,12 € |
| 6.000 | 0,06799 € | 407,94 € |
| 10.000 | 0,06715 € | 671,50 € |
| 14.000 | 0,06603 € | 924,42 € |
| 20.000 | 0,06581 € | 1.316,20 € |
| 24.000 | 0,06481 € | 1.555,44 € |
| 48.000 | 0,06399 € | 3.071,52 € |
| 50.000 | 0,06390 € | 3.195,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

