
CRCW25121R00FKTG | |
---|---|
DigiKey Part Number | 541-CRCW25121R00FKTGTR-ND - Tape & Reel (TR) 541-CRCW25121R00FKTGCT-ND - Cut Tape (CT) 541-CRCW25121R00FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00FKTG |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00FKTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,26200 € | 2,62 € |
25 | 0,21920 € | 5,48 € |
50 | 0,19480 € | 9,74 € |
100 | 0,17370 € | 17,37 € |
250 | 0,15600 € | 39,00 € |
500 | 0,14466 € | 72,33 € |
1.000 | 0,13568 € | 135,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,13110 € | 262,20 € |
4.000 | 0,12209 € | 488,36 € |
6.000 | 0,12111 € | 726,66 € |
10.000 | 0,11941 € | 1.194,10 € |
14.000 | 0,11765 € | 1.647,10 € |
20.000 | 0,11599 € | 2.319,80 € |
24.000 | 0,11521 € | 2.765,04 € |
48.000 | 0,11265 € | 5.407,20 € |
50.000 | 0,11251 € | 5.625,50 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |