
CRCW2512174RFKEGHP | |
|---|---|
DigiKey Part Number | 541-174RTR-ND - Tape & Reel (TR) 541-174RCT-ND - Cut Tape (CT) 541-174RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512174RFKEGHP |
Description | RES SMD 174 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512174RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,28380 € | 14,19 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,23340 € | 58,35 € |
| 500 | 0,21872 € | 109,36 € |
| 1.000 | 0,20705 € | 207,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19810 € | 396,20 € |
| 4.000 | 0,18314 € | 732,56 € |
| 6.000 | 0,17660 € | 1.059,60 € |
| 10.000 | 0,16998 € | 1.699,80 € |
| 14.000 | 0,16861 € | 2.360,54 € |
| 20.000 | 0,16815 € | 3.363,00 € |
| 24.000 | 0,16704 € | 4.008,96 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

