
CRCW251216R0FKEGHP | |
|---|---|
DigiKey Part Number | 541-16.0RTR-ND - Tape & Reel (TR) 541-16.0RCT-ND - Cut Tape (CT) 541-16.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251216R0FKEGHP |
Description | RES SMD 16 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251216R0FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,27620 € | 13,81 € |
| 100 | 0,24260 € | 24,26 € |
| 250 | 0,23192 € | 57,98 € |
| 500 | 0,21872 € | 109,36 € |
| 1.000 | 0,20705 € | 207,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20172 € | 403,44 € |
| 4.000 | 0,19418 € | 776,72 € |
| 6.000 | 0,18599 € | 1.115,94 € |
| 10.000 | 0,17711 € | 1.771,10 € |
| 14.000 | 0,17662 € | 2.472,68 € |
| 20.000 | 0,17614 € | 3.522,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

