
CRCW20107R50FKEFHP | |
|---|---|
DigiKey Part Number | 541-7.50PTR-ND - Tape & Reel (TR) 541-7.50PCT-ND - Cut Tape (CT) 541-7.50PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20107R50FKEFHP |
Description | RES SMD 7.5 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20107R50FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,18380 € | 9,19 € |
| 100 | 0,16410 € | 16,41 € |
| 250 | 0,14636 € | 36,59 € |
| 500 | 0,13550 € | 67,75 € |
| 1.000 | 0,12685 € | 126,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11843 € | 473,72 € |
| 8.000 | 0,11219 € | 897,52 € |
| 12.000 | 0,11176 € | 1.341,12 € |
| 20.000 | 0,11127 € | 2.225,40 € |
| 28.000 | 0,10564 € | 2.957,92 € |
| 40.000 | 0,10536 € | 4.214,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

