
CRCW20106R80JNEFIF | |
|---|---|
DigiKey Part Number | 541-CRCW20106R80JNEFIFTR-ND - Tape & Reel (TR) 541-CRCW20106R80JNEFIFCT-ND - Cut Tape (CT) 541-CRCW20106R80JNEFIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20106R80JNEFIF |
Description | CRCW2010-IF 200 6R8 5% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,18240 € | 18,24 € |
| 250 | 0,16392 € | 40,98 € |
| 500 | 0,15418 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14305 € | 572,20 € |
| 8.000 | 0,13804 € | 1.104,32 € |
| 12.000 | 0,13560 € | 1.627,20 € |
| 20.000 | 0,13295 € | 2.659,00 € |
| 28.000 | 0,13143 € | 3.680,04 € |
| 40.000 | 0,12999 € | 5.199,60 € |
| 48.000 | 0,12932 € | 6.207,36 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

