CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20104K42FKEF

DigiKey Part Number
541-4.42KACTR-ND - Tape & Reel (TR)
541-4.42KACCT-ND - Cut Tape (CT)
541-4.42KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20104K42FKEF
Description
RES SMD 4.42K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20104K42FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08040 €2,01 €
500,06900 €3,45 €
1000,05710 €5,71 €
2500,04980 €12,45 €
5000,04532 €22,66 €
1.0000,04112 €41,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03517 €140,68 €
8.0000,03031 €242,48 €
12.0000,02880 €345,60 €
20.0000,02864 €572,80 €
28.0000,02719 €761,32 €
40.0000,02709 €1.083,60 €
48.0000,02705 €1.298,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €