
CRCW201042R2FKEF | |
---|---|
DigiKey Part Number | 541-42.2ACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201042R2FKEF |
Description | RES SMD 42.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201042R2FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03785 € | 151,40 € |
Unit Price without VAT: | 0,03785 € |
---|---|
Unit Price with VAT: | 0,04504 € |