
CRCW20103R32FNEF | |
---|---|
DigiKey Part Number | 541-3.32ACTR-ND - Tape & Reel (TR) 541-3.32ACCT-ND - Cut Tape (CT) 541-3.32ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20103R32FNEF |
Description | RES SMD 3.32 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20103R32FNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14800 € | 1,48 € |
25 | 0,11960 € | 2,99 € |
50 | 0,10420 € | 5,21 € |
100 | 0,09180 € | 9,18 € |
250 | 0,07928 € | 19,82 € |
500 | 0,07208 € | 36,04 € |
1.000 | 0,06634 € | 66,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05935 € | 237,40 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |