
CRCW201036R0FKEFHP | |
---|---|
DigiKey Part Number | 541-36.0PTR-ND - Tape & Reel (TR) 541-36.0PCT-ND - Cut Tape (CT) 541-36.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201036R0FKEFHP |
Description | RES SMD 36 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201036R0FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,26100 € | 2,61 € |
25 | 0,20880 € | 5,22 € |
50 | 0,19300 € | 9,65 € |
100 | 0,16560 € | 16,56 € |
250 | 0,15512 € | 38,78 € |
500 | 0,14386 € | 71,93 € |
1.000 | 0,13490 € | 134,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11583 € | 463,32 € |
8.000 | 0,11409 € | 912,72 € |
12.000 | 0,11321 € | 1.358,52 € |
20.000 | 0,11272 € | 2.254,40 € |
28.000 | 0,11198 € | 3.135,44 € |
40.000 | 0,11169 € | 4.467,60 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |