
CRCW20102R00FNEF | |
---|---|
DigiKey Part Number | 541-CRCW20102R00FNEFTR-ND - Tape & Reel (TR) 541-CRCW20102R00FNEFCT-ND - Cut Tape (CT) 541-CRCW20102R00FNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00FNEF |
Description | RES SMD 2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00FNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14800 € | 1,48 € |
25 | 0,12000 € | 3,00 € |
50 | 0,10440 € | 5,22 € |
100 | 0,07990 € | 7,99 € |
250 | 0,07412 € | 18,53 € |
500 | 0,07208 € | 36,04 € |
1.000 | 0,06636 € | 66,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05571 € | 222,84 € |
8.000 | 0,05255 € | 420,40 € |
12.000 | 0,05231 € | 627,72 € |
20.000 | 0,05204 € | 1.040,80 € |
28.000 | 0,04922 € | 1.378,16 € |
40.000 | 0,04906 € | 1.962,40 € |
48.000 | 0,04899 € | 2.351,52 € |
96.000 | 0,04874 € | 4.679,04 € |
100.000 | 0,04872 € | 4.872,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |