
CRCW20102R00FKEF | |
|---|---|
DigiKey Part Number | 541-2.00ACTR-ND - Tape & Reel (TR) 541-2.00ACCT-ND - Cut Tape (CT) 541-2.00ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00FKEF |
Description | RES SMD 2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,06972 € | 17,43 € |
| 500 | 0,06300 € | 31,50 € |
| 1.000 | 0,05767 € | 57,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04819 € | 192,76 € |
| 8.000 | 0,04561 € | 364,88 € |
| 12.000 | 0,04436 € | 532,32 € |
| 20.000 | 0,04300 € | 860,00 € |
| 28.000 | 0,04222 € | 1.182,16 € |
| 40.000 | 0,04148 € | 1.659,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

