
CRCW2010237RFKEF | |
---|---|
DigiKey Part Number | 541-237ACTR-ND - Tape & Reel (TR) 541-237ACCT-ND - Cut Tape (CT) 541-237ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010237RFKEF |
Description | RES SMD 237 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010237RFKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,10000 € | 1,00 € |
25 | 0,08000 € | 2,00 € |
50 | 0,06860 € | 3,43 € |
100 | 0,05670 € | 5,67 € |
250 | 0,04948 € | 12,37 € |
500 | 0,04502 € | 22,51 € |
1.000 | 0,04084 € | 40,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03403 € | 136,12 € |
8.000 | 0,03281 € | 262,48 € |
12.000 | 0,03175 € | 381,00 € |
20.000 | 0,03127 € | 625,40 € |
28.000 | 0,03012 € | 843,36 € |
40.000 | 0,03001 € | 1.200,40 € |
48.000 | 0,02952 € | 1.416,96 € |
96.000 | 0,02878 € | 2.762,88 € |
100.000 | 0,02873 € | 2.873,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |